X-Fan RAH9225S1 Axial Fan 230V 34m³/h 92x92x25mm Sleeve Bearings

Image Representative of Range

X-Fan RAH9225S1 Axial Fan 230V 34m³/h 92x92x25mm Sleeve Bearings

MPN
RAH9225S1
Brand
X-Fan
EAN-13
4016138499537
Order Code
11-1322
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £19.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The X-Fan RAH9225S1 is an axial fan, operating at 230 V AC with an airflow of 34 m³/h, and measures 92 x 92 x 25 mm. Manufactured by X-Fan, this fan is designed for component cooling and heat dissipation in industrial settings. It is suitable for use in cooling electronic components and heatsinks.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 92 x 92 x 25 mm
Air Flow 34m³/h
Bearing Type Plain bearing
Noise 20dB
Power Rating 100mA
RPM 1300 U/min
Colour Black
Height 25mm
Length 92mm
Material Metal
Misc Attribute 1 Plain bearing
Nominal voltage (details) 230 V/50 Hz
Output (max.) (details) 34m³/h
Width 92mm

Reviews

Be the first to submit a review

Trustpilot