X-Fan RAH8025S1 Axial Fan 230V AC 24m³/h 80x80x25mm Sleeve Bearings

Image Representative of Range

X-Fan RAH8025S1 Axial Fan 230V AC 24m³/h 80x80x25mm Sleeve Bearings

MPN
RAH8025S1
Brand
X-Fan
EAN-13
4016138499483
Order Code
11-1320
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.81
10+ £14.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

The X-Fan RAH8025S1 is an industrial axial fan operating at 230 V AC with a flow rate of 24 cubic metres per hour. This compact fan, measuring 80 x 80 x 25 mm, is used for components cooling and heat dissipation in industrial applications. It is ideal for integration into heatsinks and various devices requiring efficient cooling solutions.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 80 x 80 x 25 mm
Air Flow 24m³/h
Bearing Type Plain bearing
Noise 20dB
Power Rating 100mA
RPM 1600 U/min
Colour Black
Height 25mm
Length 80mm
Material Metal
Misc Attribute 1 Plain bearing
Nominal voltage (details) 230 V/50 Hz
Output (max.) (details) 24m³/h
Width 80mm

Reviews

Be the first to submit a review

Trustpilot