X-Fan RAH1238S1-C Axial Fan 230V AC 180m³/h 120x120x38mm Sleeve

Image Representative of Range

X-Fan RAH1238S1-C Axial Fan 230V AC 180m³/h 120x120x38mm Sleeve

MPN
RAH1238S1-C
Brand
X-Fan
EAN-13
4016138499575
Order Code
11-1319
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £26.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The X-Fan RAH1238S1-C axial fan operates at 230 V AC and offers a flow rate of 180 m³/h. Measuring 120 x 120 x 38 mm, it is ideal for improving heat dissipation in various industrial applications. Typically used for component cooling and heatsinks ventilation, it ensures efficient temperature management.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 180m³/h
Bearing Type Plain bearing
Noise 43dB
Power Rating 110mA
RPM 2700 U/min
Colour Black
Height 38mm
Length 120mm
Material Metal
Misc Attribute 1 Plain bearing
Nominal voltage (details) 230 V/50 Hz
Output (max.) (details) 180m³/h
Width 120mm

Reviews

Be the first to submit a review

Trustpilot