X-Fan CD43019V12BRHWE Cross Flow Fan 12V DC Ball-bearing Brushless Motor

Image Representative of Range

X-Fan CD43019V12BRHWE Cross Flow Fan 12V DC Ball-bearing Brushless Motor

MPN
CD43019V12BRHWE
Brand
X-Fan
EAN-13
4016138499582
Order Code
11-1316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £40.24 £37.38
10+ £35.36
100+ £35.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The X-Fan CD43019V12BRHWE Cross flow fan is manufactured by X-Fan and operates at 12 V DC. This axial fan is designed for cooling applications, providing efficient air movement on the right-hand side. It is commonly used in electronics and HVAC systems for effective heat dissipation.
Type Cross flow fan
Voltage 12V DC
Dimensions (L x W x H) 24 x 6 x 6 cm
Air Flow 138m³/h
Bearing Type Ball Bearing
Noise 43dBA
Power Rating 400mA
RPM 2700 U/min
Height 6cm
Length 24cm
Material Metal
Misc Attribute 1 Motor on the right-hand side
Misc Attribute 2 Motor on the right
Nominal voltage (details) 12V
Output (max.) (details) 138m³
Weight 310g
Width 6cm

Reviews

Be the first to submit a review

Trustpilot