X-Fan CD43019V12BLHWE Cross Flow Fan 12V DC Ball-bearing Left Motor

Image Representative of Range

X-Fan CD43019V12BLHWE Cross Flow Fan 12V DC Ball-bearing Left Motor

MPN
CD43019V12BLHWE
Brand
X-Fan
EAN-13
4016138499599
Order Code
11-1315
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £43.09 £40.25
10+ £38.08
100+ £37.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Manufactured by X-Fan, the CD43019V12BLHWE is a cross flow fan motor positioned on the left-hand side, operating at 12 V DC. This axial fan is primarily used for cooling applications, providing efficient airflow in electronic devices. Its compact design and reliable performance make it ideal for use in confined spaces where heat dissipation is crucial.
Type Cross flow fan
Voltage 12V DC
Dimensions (L x W x H) 24 x 6 x 6 cm
Air Flow 138m³/h
Bearing Type Ball Bearing
Noise 43dBA
Power Rating 400mA
RPM 2700 U/min
Height 6cm
Length 24cm
Material Metal
Misc Attribute 1 Motor on the left-hand side
Misc Attribute 3 Motor left
Nominal voltage (details) 12V
Output (max.) (details) 138m³
Weight 310g
Width 6cm

Reviews

Be the first to submit a review

Trustpilot