X-Fan CD04329V12BHWEL Cross Flow Fan 12V DC Ball Bearing Brushless

Image Representative of Range

X-Fan CD04329V12BHWEL Cross Flow Fan 12V DC Ball Bearing Brushless

MPN
CD04329V12BHWEL
Brand
X-Fan
EAN-13
4016138499612
Order Code
11-1313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £50.15 £47.44
10+ £44.88
100+ £44.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The X-Fan CD04329V12BHWEL is a cross flow fan designed by X-Fan, operating at 12 V DC. This axial fan features left-hand side motor placement, ensuring efficient cooling in compact electronic applications. It's typically used in devices requiring effective heat dissipation, such as computers and power supplies.
Type Cross flow fan
Voltage 12V DC
Dimensions (L x W x H) 33.8 x 6 x 6 cm
Air Flow 170m³/h
Bearing Type Ball Bearing
Noise 45dBA
Power Rating 700mA
RPM 2800 U/min
Height 6cm
Length 33.8cm
Material Metal
Misc Attribute 1 Motor on the left-hand side
Misc Attribute 3 Motor left
Nominal voltage (details) 12V
Output (max.) (details) 174m³
Weight 530g
Width 6cm

Reviews

Be the first to submit a review

Trustpilot