WR Rademacher VK C-916-HP Laboratory Card 160 x 100 x 1.5mm Pitch 2.50mm

MPN
VK C-916-HP
EAN-13
4031909009760
Order Code
51-0259
View Full Product Range (5)

Discontinued


The WR Rademacher C-916-HP Laboratory Card 160 x 100 x 2.5mm has been designed with plug connector and mounting holes for 31 pol. Connection (DIN connector 41617th).
  • (L x W x H) 160 x 100 x 1.5mm
  • Hard paper with copper edition
  • Grid pitch 2.5mm
  • Type Prototyping PCB
    Hole Pitch 2.5mm
    Thickness 1.5mm
    Width 10cm

    Trustpilot