Worksafe X4CH Chisel 600mm - SDS MAX

MPN
X4CH
Brand
Worksafe
EAN-13
5055257204416
Order Code
94-1516
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £7.65 £6.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Width: 20mm.
  • Width: 20mm.
  • Model No. X4CH
Type Chisel
Size 600mm
Length 600mm
Lifetime Warranty No
Width 20mm

Reviews

Be the first to submit a review

Trustpilot