Worksafe X3CH Chisel 20 x 450mm - SDS MAX

MPN
X3CH
Brand
Worksafe
EAN-13
5055111210898
Order Code
94-1513
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £6.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Width: 25mm.
  • Width: 25mm.
  • Model No. X3CH
Type Chisel
Size 450mm
Length 450mm
Lifetime Warranty No
Width 25mm

Reviews

Be the first to submit a review

Trustpilot