Worksafe X1CS Clay Spade 115 x 500mm - SDS MAX

MPN
X1CS
Brand
Worksafe
EAN-13
5055257203419
Order Code
94-1526
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Length: 455mm.
  • Length: 455mm.
  • Model No. X1CS
Type Spade Chisel
Size 500mm
Length 465mm
Lifetime Warranty No
Nett Weight 2.12kg
Number of Bits 1
Width 110mm

Reviews

Be the first to submit a review

Trustpilot