Worksafe WSD540 Fibre Backed Disc Ø125mm - 40Grit Pack of 25

MPN
WSD540
Brand
Worksafe
EAN-13
5054511831757
Order Code
94-4341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium oxide abrasive fibre backed sanding disc. Suitable for working on wood or metal surfaces. For use with portable disc sanders.
  • Aluminium oxide abrasive fibre backed sanding disc.
  • Suitable for working on wood or metal surfaces.
  • For use with portable disc sanders.
  • Ø125mm disc.
  • 40Grit.
  • Pack of 25.
  • Model No. WSD540
Type Sanding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Disc Size Ø125mm(5")
Grit 40Grit
Pack Qty 25

Reviews

Be the first to submit a review

Trustpilot