Worksafe WJT118BF Jigsaw Blade Metal 55mm 12tpi - Pack of 5

MPN
WJT118BF
Brand
Worksafe
EAN-13
5055257205277
Order Code
94-1694
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Bi-metal blade suitable for cutting through metals. Wavy set teeth allow for a fine, straight cut into metals such as aluminium, non-ferrous metals and stainless steel up to 3mm thick. 55mm cutting length. Compatible with most popular brands of saws.
  • Bi-metal blade suitable for cutting through metals.
  • Wavy set teeth allow for a fine, straight cut into metals such as aluminium, non-ferrous metals and stainless steel up to 3mm thick.
  • 55mm Cutting length.
  • Compatible with most popular brands of saws.
  • Model No. WJT118BF
Length 55mm (Cutting Length)
Lifetime Warranty No
Material Bi-Metal
Pack Qty 5
Suitability Metal
Teeth Cut Wavy Set
TPI 12

Reviews

Be the first to submit a review

Trustpilot