Worksafe WJT101A Jigsaw Blade Metal 75mm 12tpi - Pack of 5 |
94-1688
|
|
Despatched within 2 working days - 100 in stock
|
1+ £7.10
Price per unit Ex VAT
|
75mm (Cutting Length) |
Bi-Metal |
5 |
Non-Ferrous Metals & Aluminium |
|
12 |
|
No |
Worksafe WJT101B Jigsaw Blade Wood & Plastics 75mm 10tpi - Pack of 5 |
94-1689
|
|
Despatched within 2 working days - 100 in stock
|
1+ £3.50
Price per unit Ex VAT
|
75mm (Cutting Length) |
Chrome Vanadium |
5 |
Wood & Plastics |
|
10 |
Diagonal |
No |
Worksafe WJT101BR Jigsaw Blade Wood & Plastics 75mm 10tpi - Pack of 5 |
94-1690
|
|
Despatched within 2 working days - 100 in stock
|
1+ £2.50
Price per unit Ex VAT
|
75mm (Cutting Length) |
Chrome Vanadium |
5 |
Wood & Plastics |
teeth. |
10 |
Reverse |
No |
Worksafe WJT111C Jigsaw Blade Soft Wood & Plastics 75mm 9tpi - Pack of 5 |
94-1691
|
|
Despatched within 2 working days - 100 in stock
|
1+ £1.60
Price per unit Ex VAT
|
75mm (Cutting Length) |
Chrome Vanadium |
5 |
Soft Wood & Plastics |
|
8 |
Side Set |
No |
Worksafe WJT118A Jigsaw Blade Metal 55mm 21tpi - Pack of 5 |
94-1692
|
|
Despatched within 2 working days - 100 in stock
|
1+ £4.10
Price per unit Ex VAT
|
55mm (Cutting Length) |
HSS |
5 |
Metal |
|
21 |
Wavy Set |
No |
Worksafe WJT118B Jigsaw Blade Metal 55mm 12tpi - Pack of 5 |
94-1693
|
|
Despatched within 2 working days - 100 in stock
|
1+ £2.27
Price per unit Ex VAT
|
55mm (Cutting Length) |
HSS |
5 |
Metal |
|
12 |
|
No |
Worksafe WJT118BF Jigsaw Blade Metal 55mm 12tpi - Pack of 5 |
94-1694
|
|
Despatched within 2 working days - 100 in stock
|
1+ £2.27
Price per unit Ex VAT
|
55mm (Cutting Length) |
Bi-Metal |
5 |
Metal |
|
12 |
Wavy Set |
No |
Worksafe WJT144D Jigsaw Blade Wood 75mm 6tpi - Pack of 5 |
94-1695
|
|
Despatched within 2 working days - 100 in stock
|
1+ £1.85
Price per unit Ex VAT
|
75mm (Cutting Length) |
Chrome Vanadium |
5 |
Wood |
|
6 |
Side Set |
No |
Worksafe WJT301CD Jigsaw Blade Wood & Plastics 90mm 8tpi - Pack of 5 |
94-1696
|
|
Despatched within 2 working days - 100 in stock
|
1+ £2.27
Price per unit Ex VAT
|
90mm (Cutting Length) |
Chrome Vanadium |
5 |
Wood & Plastics |
|
8 |
Diagonal |
No |
Worksafe WJT318A Jigsaw Blade Metal 105mm 21tpi - Pack of 5 |
94-1697
|
|
Despatched within 2 working days - 100 in stock
|
1+ £6.50
Price per unit Ex VAT
|
105mm (Cutting Length) |
Bi-Metal |
5 |
Metal |
|
21 |
Wavy Set |
No |
Worksafe WJT344D Jigsaw Blade Wood 105mm 6tpi - Pack of 5 |
94-1698
|
|
Despatched within 2 working days - 100 in stock
|
1+ £1.41
Price per unit Ex VAT
|
105mm (Cutting Length) |
Chrome Vanadium |
5 |
Wood |
|
6 |
Side Set & Diagonal |
No |
Worksafe WJTASS General Jigsaw Blades - Pack of 5 |
94-1699
|
|
Despatched within 2 working days - 100 in stock
|
1+ £3.05
Price per unit Ex VAT
|
|
|
|
|
|
|
|
No |