Worksafe WDCUP105 Diamond Cup Grinding Disc Ø105 x 22mm

MPN
WDCUP105
Brand
Worksafe
EAN-13
5055111207096
Order Code
94-1666
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.00 £13.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Ideal for the smooth grinding of stone, concrete and stock removal. Suitable for Sealey and most other brands of Ø115/125mm angle grinders.
  • Ideal for the smooth grinding of stone, concrete and stock removal.
  • Suitable for Sealey and most other brands of Ø115/125mm angle grinders.
  • Model No. WDCUP105
Type Grinding disc
Diameter 125mm
Bore Size 22mm
Bore Ø22mm
Disc Size Ø105mm(Ø4")
Lifetime Warranty No
Nett Weight 0.07kg

Reviews

Be the first to submit a review

Trustpilot