Worksafe D1CH Chisel 20 x 250mm Wide - SDS Plus

MPN
D1CH
Brand
Worksafe
EAN-13
5055111208512
Order Code
94-1499
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fits most SDS Plus Roto-Stop Hammer Drills.
  • Fits most SDS Plus Roto-Stop Hammer Drills.
  • Length: 250mm.
  • Model No. D1CH
Type Wide Chisel
Size 250mm
Length 250mm
Lifetime Warranty No
Width 20mm

Reviews

Be the first to submit a review

Trustpilot