Worksafe AW22x600 Auger Wood Drill Ø22 x 600mm

MPN
AW22x600
Brand
Worksafe
EAN-13
5055257200623
Order Code
94-1259
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £13.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Superior quality auger wood drill bit has a hexagonal shank for higher torque ranges demanded by this drill type. Fully hardened with a screw point to aid location and smooth drilling. Supplied in a plastic wallet.
  • Superior quality auger wood drill bit has a hexagonal shank for higher torque ranges demanded by this drill type.
  • Fully hardened with a screw point to aid location and smooth drilling.
  • Supplied in a plastic wallet.
  • Model No. AW22X600
Type Auger
Overall Length 600mm
Lifetime Warranty No
Size Ø22 x 600mm

Reviews

Be the first to submit a review

Trustpilot