Worksafe 9420 Wireless Electronic Ear Defenders

MPN
9420
Brand
Worksafe
EAN-13
5054511908596
Order Code
94-4367
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Built-in digital wireless technology including microphone allows you to take hands-free calls or listen to music via your ear defenders. Easy-access controls enable you to take calls and adjust the volume level. Includes AUX input to allow connection with non-wireless compatible devices. Fitted with adjustable headband for comfort. Supplied with charging cable and AUX cable. Lightweight, yet rugged construction, certified to BS EN 352-1:2020 standard. Hearing protection level in excess of the standard, with an SNR of 29dB.
  • Built-in digital wireless technology including microphone, allows you to take hands-free calls or listen to music via your ear defenders.
  • Easy-access controls enable you to take calls and adjust the volume level.
  • Includes AUX input to allow connection with non-wireless compatible devices.
  • Fitted with adjustable headband for comfort.
  • Supplied with charging cable and AUX cable.
  • Lightweight, yet rugged construction, certified to BS EN 352-1:2020 standard.
  • Hearing protection level in excess of the standard, with an SNR of 29dB.
  • Model No. 9420
Colour Black
EN Standard EN 352
Battery 3.7V 0.75Ah Lithium-ion
Battery life =8hr
Charging Time 3.5hr
Nett Weight 0.36kg
Operating Temperature 0 to 40°C
Storage Humidity <30%
Storage temperature -20 to +60°C
Transmission range =10m
Working Humidity <80%

Reviews

Be the first to submit a review

Trustpilot