Worksafe 406 Ear Defenders Cat 3 - Standard

MPN
406
Brand
Worksafe
EAN-13
5055257207264
Order Code
94-0890
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 36 in stockFurther 100 despatched in 2 working days

Lightweight yet rugged construction offering protection to BS EN 352.1:2020. Adjustable swivel cups for optimum comfort and safety. Fully approved to protect against high noise levels in most working environments. SNR Rating 24dB.
  • Lightweight yet rugged construction offering protection to BS EN 352.1:2020.
  • Adjustable swivel cups for optimum comfort and safety.
  • Fully approved to protect against high noise levels in most working environments.
  • SNR Rating 24dB.
  • Model No. 406
Type Ear defenders
Single Number Rating 27dB
Colour Red
EN Standard EN 352
Folding No

Reviews

Be the first to submit a review

Trustpilot