Worksafe 403/500D Ear Plugs Dispenser Disposable - 500 Pairs

MPN
403/500D
Brand
Worksafe
EAN-13
5054511871630
Order Code
94-3622
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

500 Pairs of disposable, single use ear plugs. Supplied in a dispenser with twist mechanism that can be wall mounted or surface standing. Provides comfortable protection from noise. SNR Rating 38dB. Conforms to BS EN 352. For replacement ear plugs order Sealey Model No. 403/500DRE.
  • 500 Pairs of disposable, single use ear plugs.
  • Supplied in a dispenser with twist mechanism that can be wall mounted or surface standing.
  • Provides comfortable protection from noise.
  • SNR Rating: 38dB.
  • Conforms to BS EN 352.
  • For replacement ear plugs order Sealey Model No. 403/500DRE.
  • Model No. 403/500D
Type Ear plugs
Colour Yellow
EN Standard EN 352
Nett Weight 1kg
Quantity 500

Reviews

Be the first to submit a review

Trustpilot