Worksafe 402/1 Corded Ear Plugs

MPN
402/1
Brand
Worksafe
EAN-13
5054511872552
Order Code
94-3616
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 31/10/2026

Triple flange design manufactured from a soft pliable material providing a comfortable fit. Corded for convenient carrying and helps prevent loss of plugs. Supplied in plastic storage case. SNR Rating: 32dB. Conforms to BS EN 352.
  • Triple flange design manufactured from a soft pliable material providing a comfortable fit.
  • Corded for convenient carrying and helps prevent loss of plugs.
  • Supplied in plastic storage case.
  • SNR Rating: 32dB.
  • Conforms to BS EN 352.
  • Model No. 402/1
Type Ear plugs
EN Standard EN 352
Nett Weight 0.035kg

Reviews

Be the first to submit a review

Trustpilot