WorkPro2443711 18mm Snap-off Knife Durable Anti-slip Grip Blade

MPN
2443711
Brand
WorkPro
EAN-13
4064161192086
Order Code
11-1140
Country of Origin
China
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)

Discontinued


Manufactured by WorkPro, the W012006WE is an 18 mm snap-off knife featuring a robust design for precise cutting. This sharp-edged cutter is ideal for slicing through materials such as cardboard, plastic, and paper with ease. Typical applications include DIY projects, crafting, and professional use in construction or warehousing.
Type Cutter
Blade Width 37mm
Dim (L x W x H) 160 x 37 x 25 mm
Factory colour Chrome
Height 25mm
Length 160mm
Material ABS plastic
Number of Blades 1
Weight 0.07kg

Trustpilot