Workpro Wp407555 Flap Disc Diameter 125Mm Bore Diameter 22.2 mm 10 Pieces

Workpro Wp407555 Flap Disc Diameter 125Mm Bore Diameter 22.2 mm 10 Pieces

Order Code:

18-5545

Brand: WorkPro MPN: WP407555 EAN-13: 6939684813467
  • Country of Origin: Germany
  • View All

Discontinued


WorkPro WP407555, 3239022, is a set of sanding accessories classified under sandpaper, sanding blocks, and pads, specifically designed as flap discs. Each disc in this set has a diameter of 125 mm with a bore diameter of 22.2 mm, offering compatibility with standard angle grinders for versatile applications. Manufactured from high-quality abrasive materials, these discs are engineered to ensure efficient material removal and surface finishing on a variety of substrates, including metal, wood, and composites. Typical engineering applications include deburring, rust removal, grinding, and blending of weld seams, making them suitable for both professional and industrial use. The package includes 10 pieces, providing ample supply for extended projects or multiple tasks.
Bore Diameter 22.2mm
Content 10
Diameter 125mm
Product Type Flap disc

Trustpilot