Workpro Wp407550 Flap Disc Diameter 115Mm Bore Diameter 22.2 mm 10 Pieces

MPN
WP407550
Brand
WorkPro
EAN-13
6939684813436
Order Code
18-5542
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £22.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Workpro WP407550 features a set of durable flap discs specifically designed for precision sanding operations. Each disc in the pack has a diameter of 115 mm and a bore diameter of 22.2 mm, making them suitable for standard angle grinders. These flap discs, constructed from high-quality abrasive materials, are essential for metal finishing, weld seam removal, and surface preparation in engineering and industrial applications. The product is supplied as a set of ten pieces, offering sufficient quantity for medium to large-scale projects. The engineering-grade abrasion capabilities of these discs ensure consistent performance and longevity, making them reliable components in fabrication and maintenance tasks.
Type Flap disc
Quantity 10
Bore Diameter 22.2mm
Diameter 115mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot