Workpro Wp407523 Flap Disc 125mm For Sanding With 22.2mm Bore 10 Pieces

Workpro Wp407523 Flap Disc 125mm For Sanding With 22.2mm Bore 10 Pieces

MPN
WP407523
Brand
WorkPro
EAN-13
6939684813405
Order Code
18-5539
Country of Origin
China

Discontinued


WorkPro WP407523 is a flap disc set designed for precision sanding applications, suitable for both professional and DIY environments. Featuring a 125 mm diameter and a 22.2 mm bore, this set includes ten pieces that are ideal for efficient material removal and surface finishing. The discs are constructed to provide consistent performance and durability, making them suitable for use on various materials such as metal, wood, and plastics. They are engineered to fit standard angle grinders, offering versatility in tasks such as rust removal, deburring, and preparing surfaces for welding or painting. This robust set is an essential addition for applications requiring reliable sanding solutions in manufacturing, automotive maintenance, or metalworking workshops.
Type Flap disc
Quantity 10
Bore Diameter 22.2mm
Diameter 125mm

Trustpilot