Workpro Wp407515 Flap Disc 115mm 22.2mm Bore 10 Pieces Abrasive Sanding Belts

Order Code:

18-5533

Brand: WorkPro MPN: WP407515 EAN-13: 6939684813313
Qty Unit Price (Ex VAT)
1+ £18.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

WorkPro WP407515, a flap disc measuring 115 mm in diameter with a bore diameter of 22.2 mm, is designed for efficient abrasive sanding tasks. This pack contains ten pieces and serves as a reliable accessory for angle grinders utilised in metalworking and woodworking projects. Engineered with durable abrasive materials, the disc provides consistent wear resistance and enhanced surface finishing capabilities. It is particularly suited for applications requiring material removal, blending welds, and smoothing edges, offering precise performance in maintaining structural integrity while delivering a refined finish. Such attributes make it an essential component in both professional and industrial settings.
Bore Diameter 22.2mm
Content 10
Diameter 115mm
Product Type Flap disc

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot