Workpro Wp407216 Grinding Disc Diameter 230 mm 5 Pieces For Abrasives Use

MPN
WP407216
Brand
WorkPro
EAN-13
6939684813641
Order Code
18-5532
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

WorkPro WP407216 is a set of five high-quality grinding discs designed for abrasive use, with each disc featuring a diameter of 230 mm. These discs are part of the broader category of sandpaper, sanding blocks, and pads, and are engineered for precision and durability in demanding environments. The robust construction ensures efficient material removal and surface finishing, making them suitable for professional use in metalworking, automotive repair, and fabrication industries. The grinding discs are compatible with standard angle grinders and are crafted to withstand high rotational speeds, providing reliable performance for both heavy-duty grinding and finer abrasive tasks.
Type Grinding disc
Quantity 5
Diameter 230mm
Material Aluminium oxide

Reviews

Be the first to submit a review

Trustpilot