Workpro Wp407215 Grinding Disc Diameter 180mm 5 Pieces Sanding Belts Abrasives

MPN
WP407215
Brand
WorkPro
EAN-13
6939684813634
Order Code
18-5531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 143 in stock

WorkPro WP407215, 3221910 is a set of grinding discs, designed for precision abrasive applications. These discs have a diameter of 180 mm and come in a set of five, providing a reliable solution for a variety of sanding and grinding tasks. Constructed from high-quality abrasive materials, the discs offer durability and consistent performance, making them suitable for use on metals, woods, and other surfaces where surface finish and material removal are critical. Engineered for compatibility with an array of sanding machines, the WorkPro WP407215 grinding discs are ideal for tasks requiring meticulous attention to material specifications and surface conditions. This makes them a preferred choice in metal fabrication and woodworking applications, where precise surface preparation and finishing are required.
Type Grinding disc
Quantity 5
Diameter 180mm
Material Aluminium oxide

Reviews

Be the first to submit a review

Trustpilot