Workpro Wp407213 Grinding Disc 125Mm 5 Pieces Sanding Belts Abrasives

Workpro Wp407213 Grinding Disc 125Mm 5 Pieces Sanding Belts Abrasives

MPN
WP407213
Brand
WorkPro
EAN-13
6939684813610
Order Code
18-5529
Country of Origin
China
View Full Product Range (32)

Discontinued


WorkPro WP407213 is a set of grinding discs designed for efficient and precise surface preparation. These discs, part of the category encompassing sandpaper, sanding blocks, and pads, come in a diameter of 125 mm and are supplied in packs of five. Constructed to perform reliably under demanding conditions, they are used in applications such as metal fabrication, automotive work, and wood finishing, where removing material or preparing surfaces is required. The discs' abrasive composition is engineered to provide optimal cutting action and durability, ensuring consistent performance across various industrial and manufacturing tasks. Their compatibility with standard 125 mm disc grinders makes them a versatile choice for professional environments.
Type Grinding disc
Quantity 5
Diameter 125mm
Material Aluminium oxide

Trustpilot