Workpro Wp407212 Grinding Disc 115mm 5 Pieces Sanding Belts Abrasives

Workpro Wp407212 Grinding Disc 115mm 5 Pieces Sanding Belts Abrasives

Order Code:

18-5528

Brand: WorkPro MPN: WP407212 EAN-13: 6939684813603
  • Country of Origin: China
  • View All

Discontinued


WorkPro WP407212, Manufacturer's Part Number 3221907, is a high-quality grinding disc set designed for precision sanding applications. This particular set includes five discs, each with a diameter of 115 mm, suitable for a variety of abrasive tasks. The discs are engineered to fit standard sanding and grinding tools to ensure efficient material removal across different surfaces, including metal, wood, and plastic. With their durable abrasive coating, these discs provide consistent performance in both industrial and workshop environments, making them ideal for applications such as surface preparation, finishing, and deburring. The discs' reliable construction ensures optimal longevity and performance even under demanding conditions.
Content 5
Diameter 115mm
Material Aluminium oxide
Product Type Grinding disc

Trustpilot