Workpro Wp407210 Sandpaper 90 mm X 90 mm 10 Pieces Sanding Blocks Pads

Workpro Wp407210 Sandpaper 90 mm X 90 mm 10 Pieces Sanding Blocks Pads

Order Code:

18-5526

Brand: WorkPro MPN: WP407210 EAN-13: 6939684813580
  • Country of Origin: Germany
  • View All

Discontinued


WorkPro WP407210 offers a sandpaper product consisting of sanding blocks and pads measuring 90 mm by 90 mm, packaged in a set of ten pieces. These sandpaper pads are designed for precision sanding tasks, making them suitable for achieving a smooth finish on a variety of surfaces. Engineered with durable materials, they provide efficient abrasion, ensuring consistent results over multiple uses. Their square design facilitates use in confined or detailed areas, enhancing their versatility in material preparation or finishing processes. Typical engineering applications include surface preparation for painting, rust removal, and smoothing of wood, plastic, and metal surfaces in both industrial and workshop environments.
Length 90mm
Width 90mm
Content 10
Dimensions (L x W) 90 mm x 90 mm
Product Type Sandpaper

Trustpilot