Workpro Wp407201 Sandpaper Hook-And-Loop 230mm X 93mm 10 Pieces

Workpro Wp407201 Sandpaper Hook-And-Loop 230mm X 93mm 10 Pieces

Order Code:

18-5522

Brand: WorkPro MPN: WP407201 EAN-13: 6939684813535
  • Country of Origin: Germany
  • View All

Discontinued


WorkPro WP407201 is a high-quality sandpaper product that features a hook-and-loop backing, allowing for efficient and secure attachment to compatible sanding machines. Measuring 230 mm in length and 93 mm in width, this sandpaper is designed for use with various sanding blocks and pads, offering versatility in material finishing applications. The pack contains 10 pieces, making it suitable for extended tasks. Its robust construction makes it ideal for surface preparation in engineering contexts, such as metalwork, woodworking, and automotive sanding, where precise and uniform finishes are required.
Length 230mm
Width 93mm
Content 10
Dimensions (L x W) 230 mm x 93 mm
Product Type Sandpaper

Trustpilot