Workpro Wp406433 Grinding Disc 180mm X 22.2mm 5 Pieces Sanding Belts Abrasives

Workpro Wp406433 Grinding Disc 180mm X 22.2mm 5 Pieces Sanding Belts Abrasives

MPN
WP406433
Brand
WorkPro
EAN-13
4064161336954
Order Code
18-5519
Country of Origin
China
View Full Product Range (32)

Discontinued


WorkPro WP406433 grinding discs are engineered with precision to meet the demands of professional and industrial applications, featuring a diameter of 180 mm and a bore diameter of 22.2 mm. These discs are crafted from durable abrasive materials, making them ideal for a variety of sanding and grinding tasks. Typically used in metal fabrication, welding preparation, and other engineering processes, these discs offer efficient material removal and a consistent finish. The pack includes five pieces, ensuring ample supply for ongoing projects. These discs exemplify robust performance and longevity, suitable for use with compatible angle grinders.
Type Grinding disc
Quantity 5
Bore Diameter 22.2mm
Diameter 180mm

Trustpilot