WorkPro WP272014 Shifter Monkey Wrench Steel 300mm

MPN
WP272014
Brand
WorkPro
EAN-13
6914280003993
Order Code
18-5505
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.36 £6.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

WorkPro WP272014 is a robust shifter monkey wrench engineered from high-grade steel, measuring 300mm in length. As , referenced alternatively as 3335391 - WorkPro WP272014, it features an adjustable jaw capable of handling a range of fastener sizes, making it versatile for various applications. Designed for precision and durability, this wrench is particularly useful in mechanical and automotive engineering, where secure and precise torque application is critical. Its corrosion-resistant finish ensures longevity and reliability in challenging environments, providing engineers with a dependable tool for both assembly and maintenance tasks.
Type Shifter
Length 250mm
Material Vanadium steel
Product Type Shifter
Size 200mm
Weight 356g
Width 158mm

Reviews

Be the first to submit a review

Trustpilot