WorkPro WP272009 Shifter Spanner 40 mm Spanner Size Metric

MPN
WP272009
Brand
WorkPro
EAN-13
6914280004358
Order Code
11-1203
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The WorkPro WP272009 Shifter is an adjustable wrench with a spanner size of 40 mm. It features robust construction, ideal for adjusting various sized nuts and bolts. This versatile tool is commonly used in automotive repair and DIY projects.
Type Shifter
Imperial or Metric Metric
Size 40mm
Length 300mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot