WorkPro WP271012 Forward/Reverse Ratchet 1/2" 254mm Durable Design

MPN
WP271012
Brand
WorkPro
EAN-13
6914280008769
Order Code
11-1199
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The WorkPro WP271012 forward/reverse ratchet features a 1/2" (12.5 mm) drive and measures 254 mm in length. This tool offers versatile functionality with its forward and reverse capabilities, making it ideal for tightening or loosening fasteners in automotive, construction, and household applications. Known for its reliability and ergonomic design, the WP271012 ratchet ensures efficient operation in various tasks.
Type Forward/reverse ratchet
Length 254mm
Downforce 1/2" (12.5 mm)
Material Chromium-vanadium steel
Number of Teeth 72
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot