WorkPro WP266003 Universal callipers 150 mm accurate measuring tool

MPN
WP266003
Brand
WorkPro
EAN-13
6914280017778
Order Code
18-5503
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

WorkPro WP266003 Universal Caliper 150 mm is a precision measuring tool designed for accurate linear measurements in engineering and machining environments. This caliper features a 150 mm measurement range, making it suitable for a variety of applications where precise measurement is critical, such as metalworking, woodworking, and quality control inspection. Constructed from durable, high-grade materials, it is tailored to withstand the rigours of regular use while maintaining accuracy. The device allows for internal and external measurements, providing versatility for diverse technical tasks. Its use is essential in settings requiring meticulous accuracy and reliability, aiding engineers and machinists in maintaining exact specifications in their projects.
Type Universal caliper
Length 150mm
Material Steel (stainless)
Reading range (max.) 150mm

Reviews

Be the first to submit a review

Trustpilot