WorkPro WP265001 Ruler Aluminium 300 mm Tape Measure Yardstick

Order Code:

18-5501

Brand: WorkPro MPN: WP265001 EAN-13: 6914280017723
Qty Unit Price (Ex VAT)
2+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
13 in stock, despatched in 4 working days

WorkPro WP265001 is a measuring instrument designed for precise and reliable measurements. The product, alternatively described as 3305756 - WorkPro WP265001, features a 300 mm aluminium body, providing both durability and lightweight handling. Its dual-scale design facilitates quick measurement readings in both metric and imperial units, enhancing its versatility in engineering applications such as blueprint assessments and material sizing. The ruler's robust construction is ideal for settings where precision is paramount, such as architectural drafting and engineering workshops.
Type Ruler
Length 300mm
Material Aluminium
Max. reading range 300mm
Reading range 0-300mm
Units of measurement mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot