WorkPro WP262027 Spirit level 225 mm with magnet measures 45° 90° 180°

MPN
WP262027
Brand
WorkPro
EAN-13
6914280000817
Order Code
18-5499
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

WorkPro WP262027 is a high-precision spirit level designed for accurate alignment and measurement in various professional and engineering applications. This tool, measuring 225 mm in length, includes a built-in magnet for secure attachment to metallic surfaces, facilitating hands-free use. It is calibrated to measure angles at 45°, 90°, and 180°, making it suitable for tasks that require precise horizontal, vertical, and diagonal alignment. Common applications include construction, carpentry, and metalworking, where precise angle and level determination are essential for structural integrity and quality assurance. The spirit level's compact size and magnetic feature make it a reliable and convenient instrument for both field and workshop environments.
Type WP262027
Length 225mm
Material Aluminium
Product Type Spirit level
Weight 120g

Reviews

Be the first to submit a review

Trustpilot