Workpro Wp261009 Tape Measure 5M Nylon Tape Yellow

Order Code:

18-5497

Brand: WorkPro MPN: WP261009 EAN-13: 6914280017198
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
117 in stock, despatched in 4 working days

WorkPro WP261009 is a precision-engineered tape measure designed for accuracy and durability in various engineering applications. This robust measuring tool features a 5 metre length nylon-coated tape, which provides enhanced strength and resistance to wear, ensuring long-lasting performance even in demanding conditions. The high-visibility yellow tape is marked with clear metric measurements, facilitating precise readings crucial for tasks such as construction planning, equipment installation, and quality control assessments. Engineers rely on the WorkPro WP261009 tape measure for its dependable construction, making it an essential instrument in the workshop or on-site for layout, alignment, and accurate distance measurements.
Type 5M(16FT)x19mm BANDMESSGERÄT MIT nylonbeschichteter Klinge
Material Nylon
Max. reading range 5m
Product Type Tape measure
Reading range 5m
Units of measurement m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot