WorkPro WP232044 Band clamp 294 mm

Order Code:

18-5491

Brand: WorkPro MPN: WP232044 EAN-13: 6914280008042
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £8.19 £8.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
124 in stock, despatched in 4 working days

WorkPro WP232044 is a band clamp with a part length of 294 mm, alternatively identified by the code 3335396. Engineered for precision and durability, this band clamp is designed to securely hold materials in place during bonding, welding, or other similar processes, making it an essential tool in assembly and construction applications. Manufactured with robust materials that ensure long-lasting performance, this clamp is ideal for use in precision engineering environments where reliable material fastening is crucial. The innovative design provides consistent tension and stability, thereby enhancing the quality and efficiency of fabrication procedures.
Type Band clamp
Content 1
Length 294mm
Product Type Band clamp
Width 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot