WorkPro WP232039 bar clamp 150mm sturdy and reliable for securing projects

MPN
WP232039
Brand
WorkPro
EAN-13
6914280008004
Order Code
18-5486
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    150mm 300mm 450mm 600mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 191 in stock

WorkPro WP232039, also known by the alternate description 3335392, is a sturdy and reliable 150mm bar clamp designed for securing projects with precision. This product is constructed with high-quality materials that ensure durability and consistent clamping pressure. Its design allows for easy adjustment and secure locking, making it ideal for tasks that require precise alignment and stabilisation in woodworking, metalworking, and assembly applications. The ergonomic handle enhances user comfort during extended use, and the bar's robust construction withstands significant force, providing a dependable solution for professional engineers and hobbyists alike.
Type Quick bar clamp
Content 1
Length 150mm
Product Type Quick grip clamp
Width 79mm

Reviews

Be the first to submit a review

Trustpilot