WorkPro WP232033 steel bar clamp 600mm 24 inch

MPN
WP232033
Brand
WorkPro
EAN-13
6914280007991
Order Code
18-5485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £9.56 £8.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 25/11/2026

WorkPro WP232033 steel bar clamp, also known under the alternate description 3335390, is designed for secure, stable clamping in various engineering and construction applications. The clamp measures 600mm, equivalent to a 24-inch span, and is constructed from durable steel, ensuring robustness and reliability during heavy-duty tasks. Engineered for precision, it features a smooth action and firm grip, making it suitable for woodworking, metalworking, and assembly operations where secure material handling is essential. This tool provides consistent pressure distribution, crucial for maintaining the integrity of the workpiece without causing damage during clamping processes.
Type Clamp
Content 1
Length 600mm
Product Type Clamp
Width 115mm

Reviews

Be the first to submit a review

Trustpilot