WorkPro WP232031 Bar clamp steel 300mm

MPN
WP232031
Brand
WorkPro
EAN-13
6914280007977
Order Code
18-5483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £5.37 £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

WorkPro WP232031, also known as 3335388, is bar clamp engineered for precise and reliable clamping applications. This robust device features high-grade steel construction, providing durability and strength while maintaining a lightweight design, ideal for both professional workshops and do-it-yourself projects. The clamp offers a 300mm capacity, facilitating a wide range of tasks from woodworking to metal fabrication, ensuring secure fastening with excellent grip and stability. With its ergonomic handle and quick-release mechanism, this bar clamp enhances operational efficiency in scenarios requiring frequent adjustment and repositioning. Suitable for engineering projects involving assembly, positioning, and bonding, the WorkPro WP232031 is a versatile tool in the production and maintenance fields.
Type Clamp
Content 1
Length 300mm
Product Type Clamp
Width 115mm

Reviews

Be the first to submit a review

Trustpilot