WorkPro WP232030 bar clamp steel 150mm 6 inch

MPN
WP232030
Brand
WorkPro
EAN-13
6914280007960
Order Code
18-5482
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

WorkPro WP232030 is a precision-engineered bar clamp featuring a robust steel construction with a maximum clamping capacity of 150mm (6 inches). Known alternatively by the description 3335387 - WorkPro WP232030, this product is designed to deliver reliable and secure fastening in a variety of engineering applications. Its design ensures stability and ease of use, making it ideal for tasks in woodworking, metalworking, and preliminary assembly processes where firm, adjustable pressure is required. This clamp operates with a smooth sliding jaw mechanism and includes ergonomic grip handles for enhanced control and user comfort.
Type Clamp
Content 1
Length 150mm
Product Type Clamp
Width 115mm

Reviews

Be the first to submit a review

Trustpilot