WorkPro WP232028 steel bar clamp wooden handle 400 mm length

MPN
WP232028
Brand
WorkPro
EAN-13
6914280007946
Order Code
18-5480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £13.47 £11.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

WorkPro WP232028 steel bar clamp, also known as 3335385 - WorkPro WP232028, is designed for robust clamping applications, offering reliable performance and durability. Constructed from high-quality steel, this bar clamp features a wooden handle that provides a comfortable grip and precise control. With a length of 400 mm, it is well-suited for engineering tasks that require secure holding of materials during assembly, welding, or woodworking operations. The clamp's engineering-grade build ensures stability, making it a vital tool in workshops where accuracy and material integrity are critical. Its design facilitates ease of use while maintaining consistent clamping force across varying workpieces.
Type Clamp
Content 1
Length 400mm
Product Type Clamp
Width 120mm

Reviews

Be the first to submit a review

Trustpilot