WorkPro WP232024 Quick Clamp max span 150mm nosing length 150mm screw clamps

MPN
WP232024
Brand
WorkPro
EAN-13
6914280007922
Order Code
18-5476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £12.69 £10.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 129 in stock

WorkPro WP232024 represents a screw clamp, recognised under the alternate description number 3335381. This Quick Clamp features a maximum span of 150 mm and a nosing length of 150 mm, providing efficient and reliable clamping capabilities for various applications. Crafted for precision and strength, it is particularly suitable for woodworking, metalworking, and assembly operations where secure alignment of components is critical. Its robust construction and ease of adjustment make it an essential tool for engineers and technicians requiring dependable and repeatable clamping solutions in their professional tasks.
Type C Clamp
Content 1
Nosing 150mm
Product Type Clamp
Span width (max.) 150mm

Reviews

Be the first to submit a review

Trustpilot