WorkPro WP232016 C-terminal Screw Clamps 25mm span 71mm length

MPN
WP232016
Brand
WorkPro
EAN-13
6914280004556
Order Code
18-5469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

WorkPro WP232016, identified by the alternate description 3381494, is a component in the realm of C-terminal screw clamps. This particular model features a span of 25 mm and a length of 71 mm, providing robust and reliable connections in electrical and mechanical assemblies. The clamp is engineered for high-performance applications, offering secure fastening in areas requiring precise alignment and stability. Typically utilised in industrial settings, it is commonly employed in securing wiring within electrical panels, ensuring effective management and connectivity. The WorkPro WP232016 is designed for use in environments where durability and precision are paramount.
Type C Clamp
Content 1
Length 71mm
Nosing 25mm
Product Type Clamp
Span width (max.) 25mm
Tension 2225N
Weight 0.1kg
Width 48mm

Reviews

Be the first to submit a review

Trustpilot