WorkPro WP232013 Ratchet Clamp Max Span 38mm Nosing 38mm Black/Red

MPN
WP232013
Brand
WorkPro
EAN-13
6914280002781
Order Code
18-5466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

WorkPro WP232013, also recognised as 3337948, refers to a ratchet clamp designed for securing workpieces with a maximum span of 38 mm and a nosing of 38 mm. This product features a robust construction, combining black and red materials, which offer durability and high visibility in workshop settings. The ratchet mechanism of the WorkPro WP232013 allows for precise adjustment and firm clamping, making it an ideal tool for applications in woodworking, metalworking, and assembly processes. The ergonomic design ensures ease of use while maintaining strong holding power, vital for maintaining stability of components during machining or gluing tasks. Its versatile design makes it a suitable accessory for engineers seeking reliable clamping solutions in various industrial environments.
Type Ratchet clamp
Content 1
Nosing 38mm
Product Type Ratcheting clamp
Span width (max.) 38mm

Reviews

Be the first to submit a review

Trustpilot