Workpro Wp231075 Gripper Pipe Wrenches 165Mm Durable Design Steel Construction

Workpro Wp231075 Gripper Pipe Wrenches 165Mm Durable Design Steel Construction

MPN
WP231075
Brand
WorkPro
EAN-13
6914280007731
Order Code
18-5457
Country of Origin
China
View Full Product Range (6)

Discontinued


WorkPro WP231075 is a robust 165-mm gripper pipe wrench, designed for reliability and longevity in demanding mechanical environments. This wrench is constructed from high-quality steel, ensuring exceptional durability and resistance to wear over time. The design of the WP231075 prioritises strong grip performance, making it ideal for securely holding and turning pipes in plumbing, gas fitting, and general mechanical maintenance applications. Its construction allows for efficient torque application, facilitating precision in adjusting and fitting operations where a secure grip is vital. This tool is a dependable choice for engineers and technicians requiring a reliable wrench for pipe-related tasks.
Length 165mm
Material Chromium-vanadium steel
Product Type Gripper
Weight 520kg

Trustpilot