Workpro Wp231029 Pipe Wrench 300 mm Durable Design Optimal Grip

Workpro Wp231029 Pipe Wrench 300 mm Durable Design Optimal Grip

Order Code:

18-5453

Brand: WorkPro MPN: WP231029 EAN-13: 6914280004327
  • Country of Origin: China
  • View All

Discontinued


WorkPro WP231029, identified by part number 3209083, is a robust pipe wrench designed to deliver a durable and reliable performance. With a length of 300 mm, this tool is engineered for optimal grip, ensuring secure handling when tightening or loosening pipe joints and fittings. Constructed for durability, the wrench is suitable for a range of engineering applications, including plumbing installations, maintenance, and repairs. Its design is ideal for use in settings where precision and strength are required for manipulating pipes of various sizes. The WP231029 withstands demanding environments, making it a dependable choice for professionals who require efficient tool operation and resilience.
Length 300mm
Material Chromium-vanadium steel
Product Type Pipe wrench
Weight 750g

Trustpilot